
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Highlights & Details
Wi-Fi IP-Bullet camera;2880 x 1616 p;Reolink;Argus Series B340Outdoors
- 5 MP resolution (2880 x 1616) for clear images and videos
- Night view in color with LED-headlights
- Precise detection of people and vehicles
- Intelligent PIR-sensor for relevant alarms
- Wireless operation via Dualband WLAN
- Easy and flexible installation without cables
- Environmentally friendly with a rechargeable battery
- Can charge the battery via the Reolink solar panel 2
- Weatherproof (IP66) for use in any weather
Technical specifications
- Video resolution 2880 x 1616 (5 megapixels) at 15 images/sec.
- Video format H.265
- IR LED:8 PCs/ 1.1w/ 850 nm
- Colour night vision: With lights: 2 pieces / 2 w / 6500 k
- Zoom: 10-fold digital zoom
- PIR sensor distance: Adjustable up to 10 m.
- PIR detection angle 100° horizontal
- Operating frequency 2.4 GHz / 5 GHz
- Battery: 3.6 V 4800 mAh rechargeable battery (battery life varies according to settings, conditions of use and ambient temperature)
- DC-current: USB-type-C® connection, charging with DC 5 V / 2 A
- Operating temperature -10 to +55 °C
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
Identity recognition
Vehicle recognition
Pet recognition
White spotlight
Sounder
Show more
- Camera type
Bullet camera
- Power supply
Rechargeable battery
- Resolution (max.)
2880 x 1616 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Google Home
Manufacturer-specific
- Focal length
2,8 mm
- Max. viewing angle hor.
105°
- Vertical viewing angle
55°
- Vertical viewing angle
125°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
10 m
- Used at
Outdoors
- Type
microSD card (up to 128 GB)
- Width
75 mm
- Height
75 mm
- Depth
191 mm
- Dim
(W x H x D) 75 x 75 x 191 mm
- Weight
431 g
- F-numbers
F1.6
- Factory colour
White
IP66
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3049092 Reolink Argus Series B340 Wi-Fi IP CCTV camera 2880 x 1616 p
User & Safety Instructions
User & Safety Instructions 3049092 Reolink Argus Series B340 Wi-Fi IP CCTV camera 2880 x 1616 p
Description
The Reolink Argus B340 series is a powerful battery-operated WLAN camera with intelligent recognition. With a high resolution of 5 megapixels (2560 x 1616 pixels), it provides excellent picture quality and enables precise results, even in night vision mode. The camera offers clear pictures both in black and white as well as in color, WAS ensures a comprehensive monitoring under different light conditions.
The intelligent recognition of the camera based on a PIR sensor and can reliably detect persons, vehicles and pets. A text alert is sent to your mobile phone as soon as motion is detected. As soon as the camera detects movement, the high-performance headlights and the siren are activated to deter a potentially unauthorized visitor. You can also warn unwanted visitors through two-way audio.
The Reolink Argus series B340 security camera supports a dual-band WLAN function (2.4 GHz and 5 GHz), which ensures a smooth live view and a high speed as well as stable signal quality. You can switch between the frequency bands to get the best network performance in different application areas.
With the innovative 2-way audio function the camera enables a clear communication with an integrated microphone and loudspeaker. The camera allows you to listen and speak, respond to visitors, deter potential intruders and respond immediately, even when you are not there.
This Reolink 5 MP smart camera comes with a rechargeable battery* that offers long-lasting performance without the hassle of wiring. It works properly even during a power failure. The battery can be charged with the Reolink solar panel** without having to replace or recharge it.
* The battery is permanently installed and cannot be replaced.
** Reolink solar panel 2 is sold separately. Only suitable for cameras with battery operation of Reolink.
The camera can create impressive time-lapse videos. In particular, events such as the flowering of a flower, the sunrise, city scenes and even construction projects are too long to be perceived in real time. The Argus series B340 with its time-lapse function is an ideal way to observe, record and share long-term events in minutes or seconds.
The Reolink Argus series B340 offers various storage options as well as microSD cards with a capacity of up to 128 GB (available separately) and the Reolink cloud for taking backup of the recordings. It is also compatible with the Google assistant. You can access the live view and operate the camera via the free Reolink app on a smartphone or via the Reolink client on a computer.
The robust and weather-proof IP66 design ensures that the camera operates reliably even in demanding conditions, whether it is raining or snowing, indoors or outdoors and is suitable for temperatures from -10 °C to +55 °C.
This text is machine translated.
The intelligent recognition of the camera based on a PIR sensor and can reliably detect persons, vehicles and pets. A text alert is sent to your mobile phone as soon as motion is detected. As soon as the camera detects movement, the high-performance headlights and the siren are activated to deter a potentially unauthorized visitor. You can also warn unwanted visitors through two-way audio.
The Reolink Argus series B340 security camera supports a dual-band WLAN function (2.4 GHz and 5 GHz), which ensures a smooth live view and a high speed as well as stable signal quality. You can switch between the frequency bands to get the best network performance in different application areas.
With the innovative 2-way audio function the camera enables a clear communication with an integrated microphone and loudspeaker. The camera allows you to listen and speak, respond to visitors, deter potential intruders and respond immediately, even when you are not there.
This Reolink 5 MP smart camera comes with a rechargeable battery* that offers long-lasting performance without the hassle of wiring. It works properly even during a power failure. The battery can be charged with the Reolink solar panel** without having to replace or recharge it.
* The battery is permanently installed and cannot be replaced.
** Reolink solar panel 2 is sold separately. Only suitable for cameras with battery operation of Reolink.
The camera can create impressive time-lapse videos. In particular, events such as the flowering of a flower, the sunrise, city scenes and even construction projects are too long to be perceived in real time. The Argus series B340 with its time-lapse function is an ideal way to observe, record and share long-term events in minutes or seconds.
The Reolink Argus series B340 offers various storage options as well as microSD cards with a capacity of up to 128 GB (available separately) and the Reolink cloud for taking backup of the recordings. It is also compatible with the Google assistant. You can access the live view and operate the camera via the free Reolink app on a smartphone or via the Reolink client on a computer.
The robust and weather-proof IP66 design ensures that the camera operates reliably even in demanding conditions, whether it is raining or snowing, indoors or outdoors and is suitable for temperatures from -10 °C to +55 °C.
This text is machine translated.
Features
- Infrared night vision, color night vision: With lights
- Day/night: IR-blocking filter, automatically switchable
- Audio: Two-way audio with built-in microphone and speaker
- Intelligent alarm: PIR detection / people detection / vehicle detection / animal detection
- Recording: Motion-controlled recording
- Alerts: Instant e-mail alerts and push notifications
- WLAN-SECURITY WPA/WPA2
- Protocols and standards: SSL, TCP/IP, UDP, UPNP, SMTP, NTP, P2P
- Maximum user access: 1 admin users, supports up to 12 simultaneous video streams (10 substreams and 2 mainstreams)
- Voice control Google assistant
- Solar power: Supports charging with Reolink solar panel
- Local Storage: Supports up to 128 GB micro-SD cards
- Cloud storage: Supports Reolink cloud
- Weather resistance IP66 Weatherproof
Scope of delivery
- Reolink Argus series B340 monitoring camera
- Holder for mounting outside
- Fixings
- Needle for resetting
- USB cable
- Quick guide
- Hole pattern
Hints
* The battery is permanently installed and cannot be replaced.
** Reolink solar panel 2 is sold separately. Only suitable for cameras with battery operation of Reolink.
Memory card not included
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















