
Highlights & Details
Wi-Fi IP-2304 x 1296 p;ReolinkBWB2K07B;Argus Series B320 - BOutdoors
Technical specifications
- Video resolution 2304 x 1296 (3 megapixels) at 15 images/sec.
- Video format, H.264
- IR LED: 6 piece /14 mil / 850 nm
- Zoom: 10-fold digital zoom
- PIR sensor distance: Adjustable up to 10 m.
- PIR detection angle 100° horizontal
- Operating frequency 2.4 GHz
- Battery: 3.6 V 4800 mAh rechargeable battery (battery life varies according to settings, conditions of use and ambient temperature)
- DC current: Supports charging with 5 V/2 A mains adapter
- Operating temperature -10 to + 55 °C.
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
Identity recognition
Vehicle recognition
Battery-powered
Motion detector
- Power supply
Rechargeable battery
- Resolution (max.)
2304 x 1296 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Google Home
Manufacturer-specific
- Focal length
4 mm
- Max. viewing angle hor.
88°
- Vertical viewing angle
50°
- Vertical viewing angle
115°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Used at
Outdoors
- Type
microSD card (up to 128 GB)
- Width
150 mm
- Height
100 mm
- Depth
191 mm
- (Ø)
71 mm
- Dim
(Ø x H) 71 mm x 100 mm
- Weight
339 g
- F-numbers
F2.0
- Factory colour
Black
IP65
- Signal standard
IP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3124598 Reolink BWB2K07B Argus Series B320 - B Wi-Fi IP CCTV camera 2304 x 1296 p
User & Safety Instructions
User & Safety Instructions 3124598 Reolink BWB2K07B Argus Series B320 - B Wi-Fi IP CCTV camera 2304 x 1296 p
Description
The intelligent recognition function of the battery-powered security camera is particularly important. It provides accurate detection with advanced technology that can analyze people and vehicles. The intelligent PIR sensor detects movements and immediately sets off alarms - by push notification, email and sound - when they are really relevant. These features make the Reolink Argus series B320 an advanced security solution that not only offers reliable protection, but is also easy and intuitive to use.
The camera is extremely easy to install, since it is completely wireless and operated via WLAN (2.4 GHz). This makes it easy to install and flexible for use in different outdoor areas such as gardens, garages or entrance areas.
With the innovative 2-way audio function the camera enables a direct communication via an integrated microphone and a loudspeaker. You can listen and speak through the camera, address your visitors, reject unwanted guests and react immediately, even when you are not there.
The Reolink Argus series B320 is not only powerful, but also environment-friendly and economical. It is operated by a powerful, rechargeable battery and can alternatively be supplied with current via a Reolink solar panel 2. This ensures continuous power supply and makes the camera a sustainable security solution.
The technical features of the camera are determined by a 1/2.7" image sensor, a 4 mm F2.0 IR CUT objective and a 10-fold digital zoom. The viewing angle is extremely large with 88° horizontal, 50° vertical and 115° diagonal. Additional functions such as Live-View, two-way audio and motion recording offer additional flexibility and security. You can see, hear and communicate with people in your monitoring area in real time.
The camera can create impressive time-lapse videos. In particular, events such as the flowering of a flower, the sunrise, city scenes and even construction projects are too long to be perceived in real time. The Argus series B320 with its time-lapse function is an ideal way to observe, record and share long-lasting events in minutes or seconds.
To store footage, the camera supports microSD cards with a capacity of up to 128 GB and the Reolink cloud. The reolink camera is also compatible with Google Assistant.
The robust and weather-proof IP65 design ensures that the camera operates reliably even in demanding conditions, whether it is raining or snowing, indoors or outdoors and is suitable for temperatures from -10 °C to +55 °C. With dimensions of Ø 71 x 191 mm and a weight of 339 g, it is compact and inconspicuous.
This text is machine translated.
Features
- Day/night: IR-blocking filter, automatically switchable
- Audio: Two-way audio with built-in microphone and speaker
- Intelligent alarm: PIR detection / human detection / vehicle detection
- Audio Alert - Custom verbal alerts
- Recording: Motion-controlled recording
- Alerts: Instant e-mail alerts and push notifications
- WLAN-SECURITY WPA-PSK/WPA2-PSK
- Protocols and standards: SSL, TCP/IP, UDP, UPNP, SMTP, NTP, P2P
- Maximum user access: 1 admin users; supports up to 12 simultaneous video streams (10 substreams and 2 mainstreams)
- Voice control Google assistant
- Solar current: Supports charging with Reolink solar panel 2
- DC current: Supports charging with 5 V/2 A mains adapter
- Power connection: USB type C®
- Local Storage: Supports up to 128 GB micro-SD cards
- Cloud storage: Supports Reolink cloud
- Weather resistance: IP65 weather proof
Scope of delivery
- Reolink Argus series B320 surveillance camera (black)
- Antenna
- Holder for mounting outside
- Fixings
- Needle for resetting
- USB Type-C charging cable
- Quick guide
- Hole pattern
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 185.97*
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































