• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reolink Argus Series B350 Wi-Fi IP CCTV camera 3840 x 2160 p

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Compact camera;3840 x 2160 p;Reolink;Argus Series B350Outdoors

  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Video resolution 3840 x 2160 (8 Megapixel) @15FPS
  • Video format, H.264
  • Zoom: 10-fold digital zoom
  • IR LED: 6 x / 0.8 W / 850 nm
  • Colour night vision: Spotlight: 2 pieces / 2 W / 6500 K
  • PIR sensor distance: Adjustable up to 10m (33 ft)
  • PIR detection angle 120° horizontal
  • Operating frequency 2.4 GHz / 5 GHz
  • Battery:3.6 V 6000 mAh rechargeable battery (the life of the battery depends on the settings, usage and temperature)
  • DC-current: USB-type-C® connection, charging with DC 5 V / 2 A
  • Operating temperature -10 to + 55 °C.
Product type

CCTV camera

CCTV features

Saves footage on SD card

2-way communication

Speaker

Microphone

IR LEDs

Identity recognition

Vehicle recognition

Pet recognition

White spotlight

Sounder

Battery-powered

Motion detector

Show more
Camera type

Compact camera

Power supply

Rechargeable battery

Resolution (max.)

3840 x 2160 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Google Home

Manufacturer-specific

Focal length

2,8 mm

Max. viewing angle hor.

105°

Vertical viewing angle

55°

Vertical viewing angle

125°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11n

IR range (max.)

10 m

Used at

Outdoors

Type

microSD card (up to 128 GB)

Width

56 mm

Height

90 mm

Depth

127 mm

Dim

(W x H x D) 56 x 90 x 127 mm

Weight

335 g

F-numbers

F1.6

Factory colour

White

IP65

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3049093 Reolink Argus Series B350 Wi-Fi IP CCTV camera 3840 x 2160 p

User & Safety Instructions

User & Safety Instructions 3049093 Reolink Argus Series B350 Wi-Fi IP CCTV camera 3840 x 2160 p

Description

The Reolink Argus B350 4K 8MP Series is a modern battery powered camera that features advanced features to meet your safety needs. With an impressive 4K 8 megapixel Ultra HD resolution (3840 x 2160), this camera delivers pin-sharp images that capture every detail, both during the day and at night.

In addition to the clear black and white night view, the Reolink Argus series B350 also provides a lively color night view with its headlights in complete darkness. Never miss any details!
The intelligent motion detection of the camera provides for precise alarms and reduces false alarms with adjustable detection zones and sensitivities for people, vehicles and pets. If the camera detects something suspicious, the headlights and the siren are automatically triggered and deter unwanted visitors and immediately inform with precise notification via an app push or e-mail. This feature can also be manually enabled or disabled via the Reolink app/Reolink client.

Via the integrated microphone and the loudspeaker the camera enables an easy and comfortable communication with the convenient 2-way audio function. You can hear and speak directly through the camera, for example welcome visitors, reject unwanted guests and react immediately, even when you are not there.

The camera supports dual band Wi-Fi (5 GHz/2.4 GHz) for interference-free real-time live viewing with faster transfer speeds and a stable connection.

The Reolink Argus series B350 is characterized not only by its powerful performance, but also by environmental friendliness and cost saving. It is powered by a powerful rechargeable battery* and can alternatively be powered by a Reolink solar panel 2**. This ensures a continuous power supply and makes the camera a sustainable security solution.
* The battery is permanently installed and cannot be replaced.
** The solar panel 2 is sold separately and ONLY works with battery powered Reolink cameras.

The camera can create impressive time-lapse videos. Long events such as the flowering of a flower, the sunrise, city scenes and even construction projects are too long to be followed in real time. The Argus B350 series time-lapse function allows you to observe, record and share such events in minutes or seconds.

The security camera supports MicroSD cards with a capacity of up to 128 GB and the Reolink cloud for recording. The reolink camera is also compatible with Google Assistant. You can access the live view and operate the camera with the free Reolink app on your smartphone or via the Reolink client on your computer.

The robust and weather-proof IP65 design ensures that the surveillance camera functions reliably in demanding conditions, whether it is raining or snowing, indoors or outdoors. It is suitable for temperatures from -10°C to +55°C and with dimensions of 127 x 90 x 56 mm and a weight of 335 g, it is compact and inconspicuous.

This text is machine translated.

Features

  • Infrared night vision, color night vision: With lights
  • Day/night: IR-blocking filter, automatically switchable
  • Audio: Two-way audio with built-in microphone and speaker
  • Intelligent alarm: PIR detection / detecting people / detecting vehicles / detecting pets
  • Recording: Motion-controlled recording
  • Alerts: Instant e-mail alerts and push notifications
  • Protocols and standards: SSL, TCP/IP, UDP, UPNP, SMTP, NTP, P2P
  • Max. User access: 1 admin users, supports up to 12 simultaneous video streams (10 substreams and 2 mainstreams)
  • Wireless security WPA/WPA2
  • Solar power: Supports charging with Reolink solar panel
  • Local Storage: Supports up to 128 GB micro-SD cards
  • Cloud storage: Supports Reolink cloud
  • Voice control Google assistant
  • Weather resistance IP65

Scope of delivery

  • Reolink Argus series B350 surveillance camera
  • Safety holder with hook-and-loop fastener
  • Holding strap
  • Hole pattern for installation
  • USB-Type-C® cable
  • Quick guide
  • Video surveillance stickers
  • Packet with screws
  • Needle for resetting

Hints

* The battery is permanently installed and cannot be replaced.
** The solar panel 2 is sold separately and ONLY works with battery powered Reolink cameras.
Memory card not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.