• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reolink Netzwerkkamera Argus Series B330 - B Wi-Fi IP CCTV camera 2880 x 1616 p

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Compact camera;2880 x 1616 p;ReolinkNetzwerkkamera;Argus Series B330 - BOutdoors

  • 5 MP resolution for pin-sharp images
  • Infrared night vision with 10 m range and 6500 K floodlight for night vision in color
  • Rechargeable battery and solar power for wireless flexibility
  • Dual-band WLAN (2.4 GHz/5 GHz) for a smooth live view
  • Time-lapse function for impressive videos
  • Stand-alone operation without base station or subscription charges
  • Double alarm with headlights and siren
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Resolution 2880 x 1616 (5 mega pixel) @15 fps
  • Video compression: H.265
  • 6 PCs /0.8 w / 850 nm (automatic switching with IR band-blocking filter)
  • Colour night vision: With lights: 2 pieces / 2 w / 6500 k
  • POWER DC 5 V / 2 A
  • Battery:3.6 V 6000 mAh rechargeable battery (the life of the battery depends on the settings, usage and temperature)
  • Operating frequency 2.4 GHz / 5 GHz
  • PIR sensor distance: Adjustable up to 10 m.
  • PIR detection angle 100° horizontal
  • Operating temperature -10 °C ~ +55 °C
Product type

CCTV camera

CCTV features

Saves footage on SD card

2-way communication

Speaker

Microphone

IR LEDs

Battery-powered

Identity recognition

Vehicle recognition

Pet recognition

Motion detector

Sounder

Show more
Camera type

Compact camera

Power supply

Rechargeable battery

Resolution (max.)

2880 x 1616 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Google Home

Manufacturer-specific

Focal length

2,8 mm

Max. viewing angle hor.

105°

Vertical viewing angle

55°

Vertical viewing angle

125°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11n

IR range (max.)

10 m

Used at

Outdoors

Type

microSD card (up to 128 GB)

Width

56 mm

Height

127 mm

Depth

90 mm

Dim

(W x H x D) 56 x 127 x 90 mm

Weight

330 g

F-numbers

F1.6

Factory colour

Black

IP65

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3124599 Reolink Netzwerkkamera Argus Series B330 - B Wi-Fi IP CCTV camera 2880 x 1616 p

User & Safety Instructions

User & Safety Instructions 3124599 Reolink Netzwerkkamera Argus Series B330 - B Wi-Fi IP CCTV camera 2880 x 1616 p

Description

The Reolink Argus series B330 Smart 5 MP wireless camera with motion detector is the perfect solution for security at home or in the office. With a resolution of 2880 x 1620 (5 MP), this camera delivers pin-sharp and clear pictures in lively colors.

One of the most important features of this camera is the person/vehicle identification, with which it can differentiate between people and vehicles and other objects. This results in accurate notifications and significantly reduces false alarms.

With the infrared night vision function it is possible to see up to 10 meters away in the dark. The camera is also equipped with 2 powerful 6500K-headlights for night view in color. So nobody can hide in the darkness.

The camera also has a combined alarm function, which automatically activates the floodlight and the siren when an unwanted visitor is recognized to scare it off.
This Reolink 5 MP smart camera comes with a rechargeable battery* that offers long-lasting performance without the hassle of wiring. It works properly even during a power failure. The battery can be charged with the Reolink solar panel** without having to replace or recharge it.
* The battery is permanently installed and cannot be replaced.
** The Reolink solar panel is available separately. Only suitable for cameras with battery operation of Reolink.

The Reolink Argus series B330 security camera supports a dual band WLAN function (2.4 GHz and 5 GHz), which ensures a smooth live view with higher speeds and stable signals. You can switch between the frequency bands to get the best network performance in different application areas.

The built-in two-way audio feature with microphone and speaker allows you to communicate in real time with people recognized by the camera.
The camera's time-lapse function allows you to record long events such as sunrise or flower flowering in a short time. It allows you to create movie-like videos and capture special moments.

The flexible storage option enables the use of a microSD card (up to 128 GB) for local storage or storage of event videos in the Reolink cloud, which stores your data securely.
With the Reolink app or the Reolink client, you can monitor your home or business anytime, anywhere, view live views, and play back important moments. The camera is also compatible with Google Assistant, so that you can control your surveillance cameras via voice commands.

The Reolink Argus series B330 surveillance camera is weather-proof (IP65) and enables a flexible use both indoors and outdoors.

This text is machine translated.

Features

  • Flexible storage options: MicroSD card or Reolink cloud
  • Remote access and control via the Reolink app and voice assistant
  • Audio: Two-way audio
  • Power connection Micro-USB connection
  • SD-card slot: Supports Max. 128 GB microSD-card
  • Reset button: Available
  • Audio input/output: Built-in microphone and speaker
  • Wireless security WPA/WPA2
  • Supported operating systems: PC: Windows, Mac OS; Smartphone: IOS, Android
  • Protocols and standards: SSL, TCP/IP, UDP, UPNP, SMTP, NTP, P2P
  • User access: Max. 12 concurrent streams (2 mainstreams and 10 substreams)
  • Intelligent alarm: PIR detection, identity recognition, vehicle detection, pet detection
  • Recording mode: Triggered recording
  • Time lapse: Supported
  • Smart home compatibility Google Assistant
  • Cloud storage: Supports Reolink cloud (available in certain countries)
  • Weatherproof IP65

Scope of delivery

  • Reolink Argus series B330 surveillance camera (black)
  • Safety holder with hook-and-loop fastener
  • Stand holder
  • Hook-and-loop fastener
  • Hole pattern for installation
  • USB cable
  • Quick guide
  • Video surveillance stickers
  • Screw
  • Needle for resetting

Hints

* The battery is permanently installed and cannot be replaced.
** The Reolink solar panel 2 is sold separately. Only suitable for cameras with battery operation of Reolink.
Memory card not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)