
Total (€ 194.99 / piece)
€ 194.99
incl. VAT
14-day return policy included
Highlights & Details
Wi-Fi IP-Rotatable/tilting camera;3840 x 2160 p;Reolink;Argus Series B440Outdoors
- 8 MP resolution (3840 x 2160) for clear pictures and videos
- With panning and tilting function, headlights and siren
- Night view with infrared and in color up to 10 meter
- Intelligent PIR-sensor for relevant alarms
- Dual band WLAN
- Easy and flexible installation without cables
- Environmentally friendly with a rechargeable battery
- Power supply option via the Reolink solar panel 2
- Weatherproof (IP64)
Technical specifications
- Video resolution 3840 x 2160 (8 Megapixel) @15FPS
- Video format: H.265 and H.264
- IR LED: 2 x / 1.2 W / 850 nm
- Colour night vision: Spotlight: 2 pieces / 2.4 W / 6500 K
- PIR sensor distance: Adjustable up to 10 m.
- PIR detection angle 120° horizontal
- PT Angle (max.): Swivel: 355°, tilt: 140°
- Operating frequency 2.4 GHz / 5 GHz
- Battery: 6000 mAh rechargeable battery (battery life depends on settings, usage and temperature)
- DC current USB type-C connection
- Operating temperature -10 to + 55 °C.
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
Identity recognition
Vehicle recognition
White spotlight
Pan-tilt function
Battery-powered
Show more
- Camera type
Rotatable/tilting camera
- Power supply
Rechargeable battery
- Resolution (max.)
3840 x 2160 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Google Home
Manufacturer-specific
- Max. viewing angle hor.
90°
- Vertical viewing angle
47°
- Vertical viewing angle
110°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
10 m
- Used at
Outdoors
- Type
microSD card (up to 128 GB)
- Width
100 mm
- Height
122 mm
- Depth
100 mm
- (Ø)
98 mm
- Dim
(Ø x H) 98 mm x 122 mm
- Weight
481 g
- Factory colour
White
IP64
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3049097 Reolink Argus Series B440 Wi-Fi IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3049097 Reolink Argus Series B440 Wi-Fi IP CCTV camera 3840 x 2160 p
Description
The Reolink Argus B440 4K 8MP Series is a modern, battery-powered camera that features advanced features to meet your safety needs. With an impressive 4K 8 megapixel Ultra HD resolution (3840 x 2160), this camera delivers pin-sharp images that capture every detail, both during the day and at night.
The camera offers a 360° cover with 355° pan and 140° tilt functions, whereby dead angles are prevented and a complete monitoring of the area is ensured. The easy setup and use via the Reolink app or the client allows users to control the camera anytime, anywhere and to communicate with the people in front of the camera in real time.
Along with the clear black-and-white night view the Reolink Argus series B440 also offers a lively color night view with the headlights in complete darkness. Never miss any details!
The intelligent motion detection of the camera provides for precise alarms and reduces false alarms with adjustable detection zones and sensitivities for people, vehicles and pets. If the camera detects something suspicious, the headlights and the siren are automatically triggered and deter unwanted visitors and immediately inform you with precise notification via an app push or e-mail. It can also be controlled manually using the Reolink app/client.
With the practical 2-way audio function the camera enables an easy communication via an integrated microphone and a loudspeaker. You can listen and speak through the camera, address visitors, deter potential intruders and react immediately, even when you are not there.
The camera supports dual band Wi-Fi (5 GHz/2.4 GHz) for interference-free real-time live viewing with faster transfer speeds and a stable connection.
The Reolink Argus series B440 is characterized not only by its performance, but also by its environmental friendliness and cost saving. It is powered by a powerful rechargeable battery and can alternatively be supplied with power via a Reolink solar panel 2*. This ensures a continuous power supply and makes the camera a sustainable security solution.
*Reolink solar panel 2 is sold separately.
The camera can create impressive time-lapse videos. Long events such as the flowering of a flower, the sunrise, city scenes and even construction projects are too long to be followed in real time. The Argus B440 series time-lapse feature allows you to observe, record, and share events in minutes or seconds.
The Reolink Argus series B440 offers a range of storage options as well as microSD cards with a capacity of up to 128 GB (sold separately) and the Reolink cloud for taking backup of recordings. It is also compatible with the Google assistant. You can access the live view and operate the camera via the free Reolink app on a smartphone or via the Reolink client on a computer.
The robust and weather-proof IP64 design ensures that the surveillance camera operates reliably under demanding conditions, whether it is raining or snowing, both indoors and outdoors. It is suitable for temperatures from -10 °C to +55 °C and with dimensions of Φ98 x 122 mm and a weight of 472 g compact and inconspicuous.
This text is machine translated.
The camera offers a 360° cover with 355° pan and 140° tilt functions, whereby dead angles are prevented and a complete monitoring of the area is ensured. The easy setup and use via the Reolink app or the client allows users to control the camera anytime, anywhere and to communicate with the people in front of the camera in real time.
Along with the clear black-and-white night view the Reolink Argus series B440 also offers a lively color night view with the headlights in complete darkness. Never miss any details!
The intelligent motion detection of the camera provides for precise alarms and reduces false alarms with adjustable detection zones and sensitivities for people, vehicles and pets. If the camera detects something suspicious, the headlights and the siren are automatically triggered and deter unwanted visitors and immediately inform you with precise notification via an app push or e-mail. It can also be controlled manually using the Reolink app/client.
With the practical 2-way audio function the camera enables an easy communication via an integrated microphone and a loudspeaker. You can listen and speak through the camera, address visitors, deter potential intruders and react immediately, even when you are not there.
The camera supports dual band Wi-Fi (5 GHz/2.4 GHz) for interference-free real-time live viewing with faster transfer speeds and a stable connection.
The Reolink Argus series B440 is characterized not only by its performance, but also by its environmental friendliness and cost saving. It is powered by a powerful rechargeable battery and can alternatively be supplied with power via a Reolink solar panel 2*. This ensures a continuous power supply and makes the camera a sustainable security solution.
*Reolink solar panel 2 is sold separately.
The camera can create impressive time-lapse videos. Long events such as the flowering of a flower, the sunrise, city scenes and even construction projects are too long to be followed in real time. The Argus B440 series time-lapse feature allows you to observe, record, and share events in minutes or seconds.
The Reolink Argus series B440 offers a range of storage options as well as microSD cards with a capacity of up to 128 GB (sold separately) and the Reolink cloud for taking backup of recordings. It is also compatible with the Google assistant. You can access the live view and operate the camera via the free Reolink app on a smartphone or via the Reolink client on a computer.
The robust and weather-proof IP64 design ensures that the surveillance camera operates reliably under demanding conditions, whether it is raining or snowing, both indoors and outdoors. It is suitable for temperatures from -10 °C to +55 °C and with dimensions of Φ98 x 122 mm and a weight of 472 g compact and inconspicuous.
This text is machine translated.
Features
- Infrared night vision, night vision in color
- Audio: Two-way audio with built-in microphone and speaker
- Intelligent alarm: PIR detection / people detection / vehicle detection / pet detection
- Audio Alert - Custom verbal alerts
- Recording: Motion-controlled recording
- Alerts: Instant e-mail alerts and push notifications
- Default: Supports 1 guard position and up to 32 preset positions
- WLAN-SECURITY WPA-PSK/WPA2-PSK
- Local memory: Supports up to 128 GB micro-SD cards
- Cloud storage: Supports Reolink cloud
- Voice control Google assistant
- Weather resistance IP64
Scope of delivery
- Reolink Argus series B440 surveillance camera
- Wall bracket
- Ceiling mount
- Needle for resetting
- Hole pattern for installation
- Holding strap
- Sticker over video surveillance
- Quick guide
- Packet with screws
- USB-C cable.
Hints
* The battery is permanently installed and cannot be replaced.
** Reolink solar panel 2 is sold separately. Only suitable for cameras with battery operation of Reolink.
Memory card not included
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















