• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Repeater power supply MACX MCR-SL-RPSSI-I-SP 2924207 Phoenix Contact

Input signal (current) (max.)
20 mA
Type
MACX MCR-SL-RPSSI-I-SP
Output (current)
0/4-20 mA
Input signal (current)
0/4-20 mA
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MACX MCR-SL-RPSSI-I-SP

Input signal (current) (max.)

20 mA

Output (current)

0/4-20 mA

Input signal (current)

0/4-20 mA

Content

1 pc(s)

Snap mounting support rail

12.5

107.9 mm

113.7 mm

1.8 W

-40-60 °C

Other

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 567921 Repeater power supply MACX MCR-SL-RPSSI-I-SP 2924207 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 567921 Repeater power supply MACX MCR-SL-RPSSI-I-SP 2924207 Phoenix Contact

Description

Repeater power supply and input isolating amplifier, HART. Transfers supplied or active 0/4 - 20 mA signals to a load (active or passive). 3-way electrical isolation, SIL 2 according to IEC 61508.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)