• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Repeater power supply MACX MCR-SL-RPSSI-I-UP 2865968 Phoenix Contact

Type
MACX MCR-SL-RPSSI-I-UP
Content
1 pc(s)
Operating voltage U(B)
Weitbereichsversorgung
Mounting method
Snap mounting support rail
Width
17.5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MACX MCR-SL-RPSSI-I-UP

Content

1 pc(s)

Operating voltage U(B)

Weitbereichsversorgung

Snap mounting support rail

17.5

112.5 mm

113.7 mm

1.9 W

-40-60 °C

Screw connection

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 569915 Repeater power supply MACX MCR-SL-RPSSI-I-UP 2865968 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 569915 Repeater power supply MACX MCR-SL-RPSSI-I-UP 2865968 Phoenix Contact

Description

Repeater power supply for supplying 2 and 3-conductor transmitters with HART transmission and wide range power supply, SIL, screw connection

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)