• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 3 in 1 rt-bl Voltage tester LED

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltage tester 3 in 1, 70 - 250V red/blue

  • 3 in 1 tester for voltage, continuity and polarity testing of batteriesOperating voltage 70 - 250 V AC

Technical specifications

Product type

Voltage tester

Reading type

Voltage testing

Continuity

Display

LED

V AC reading range

70 up to 250 V

V DC reading range

70 up to 250 V

Manufacturer's standards (no certificate)

V AC reading range (max.)

250 V

V AC reading range (min.)

70 V

Voltage DC reading range (max.)

250 V

Voltage reading range DC (min.)

70 V

Type

3 in 1 rt-bl

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751597 REV 3 in 1 rt-bl Voltage tester LED

User & Safety Instructions 2751597 REV 3 in 1 rt-bl Voltage tester LED

Description

Convenient electrical tool from REV Ritter for a reliable and safe electrical installation in the house. The tried-and-tested materials and precision workmanship guarantee high quality test equipment and a long service life. From simple side-cutting pliers to compact battery testing devices to robust voltage testers - the large product range from REV can fulfill the individual requirements of your electrical installation.

This text is machine translated.

Features

  • EASY - 3-in-1 testing device for voltage, continuity test and polarity testing of batteriesSOLID - compact casing made of unbreakable plasticFUNCTIONAL - Non-contact voltage testing , with LED display and attachment clipVOLTAGE RANGE 70 - 250 V ACSAFE - quality product tested by the manufacturer

Scope of delivery

  • Voltage tester 3 in 1, 70 - 250V red/blue

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)