• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius XT70 PACK 211081 Cutting disc (straight) 125 mm 50 pc(s) Stainless steel, Steel

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Rhodius XT 70 PACK cut-off wheel 50 pcs. 125 x 1.0 x 22.23 mm

  • Low burr formation
  • High cutting speeds.
  • Low flying sparks

Technical specifications

Product type

Cutting disc (straight)

Content

50 pc(s)

(Ø)

125 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1

Rotational speed (max.)

12250 U/min

Material suitability

Stainless steel

Steel

Dim

(Ø) 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111564 Rhodius XT70 PACK 211081 Cutting disc (straight) 125 mm 50 pc(s) Stainless steel, Steel

Description

Reliable cut-off for the price-conscious specialist. Ideal for drive weak machines.

This text is machine translated.

Hints

Ideal for drive weak machines

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)