
Highlights & Details
RIGOL DHO5108 Oscilloscope
- 1 GHz
- No. of analogue inputs 8
Technical specifications
- Product type
Digital
- Bandwidth
1 GHz
- Channel sample rate
4 GS/s
- Resolution
12 Bit
- Screen size
10.1 inch
- Oscilloscope features
Digital storage (DSO)
- No. of analogue inputs
8
Manufacturer's standards (no certificate)
- Interfaces
USB 3.2 1st Gen (USB 3.0) type A socket
- Channel memory depth
500 MP
- Type
DHO5108
Documents & Downloads
Datasheet
Datasheet 3394087 Rigol DHO5108 Digital 1 GHz 4 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3394087 Rigol DHO5108 Digital 1 GHz 4 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions 3394087 Rigol DHO5108 Digital 1 GHz 4 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions 3394087 Rigol DHO5108 Digital 1 GHz 4 GS/s 500 MP 12 Bit Digital storage (DSO) 1 pc(s)
Description
Sampling rate 4/2 GS (1-4/8 channel), memory depth 500/250M points (1-4/8 channel),
RS232/UART and I2C/SPI trigger and analysis function, signal acquisition rate of up to 1,000,000 signals/s, real-time hardware recorder up to 500,000 recordings (1 channel), 41 automatic measurements, extended FFT up to 1M points, four freely definable mathematical functions, signal analysis with Zoom, memory play, playback, zone trigger, Pass/Fail test, interfaces: USB 3.0 host, USB 3.0 device, Ethernet, HDMI
This text is machine translated.
Scope of delivery
- Power cord, USB cable, per channel: Passive probe RP3500A, 10:1, 500 MHz
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































