
Highlights & Details
- 200 MHz
- No. of analogue inputs 4
Technical specifications
- Waveform rate 1,000,000 WFM/s
- Product type
Digital
- Bandwidth
200 MHz
- Resolution
12 Bit
- Screen size
10.1 inch
- Oscilloscope features
Mixed signal (MSO)
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Input impedance
50 Ω
- Input coupling
DC AC GND
- No. of digital inputs (max.)
16
- Display
1280×800
- Interfaces
I²C
- Channel memory depth
500 MP
- Type
MHO2024
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3437120 Rigol MHO2024 Digital 200 MHz 500 MP 12 Bit Mixed signal (MSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3437120 Rigol MHO2024 Digital 200 MHz 500 MP 12 Bit Mixed signal (MSO) 1 pc(s)
Warranty Terms
Warranty Terms 3437120 Rigol MHO2024 Digital 200 MHz 500 MP 12 Bit Mixed signal (MSO) 1 pc(s)
Description
Ultra-high resolution for capturing the smallest details
The MHO2000 series offers excellent 12-bit resolution with up to 4096 quantization levels and significantly improves the measurement accuracy. As compared to 8-bit oscilloscopes it provides up to 16 times more details and captures fine signal changes. With a vertical sensitivity up to 200 μV/div it is Ideal for tests of power ripple or medical signals and allows for precise and reliable analyzes.
Versatile triggering and decoding functions for various sectors
The MHO2000 series offers various trigger types such as edge, interval, timeout, video, serial bus and range trigger to reliably detect abnormal signals. It also supports the protocols like I2C, SPI, CAN, CAN-FD, FlexRay, I2S, MIL-STD-1553B, SENT and others to meet test requirements in the Embedded, Automotive and Computing sectors.
Standard digital channel, stable signal transmission
The MHO2000 series is equipped with digital channels and supports the PLA3204 logic probe for efficient debugging of analogue and digital signals. This equipment enables precise digital analysis and acquisition of signal interactions in complex systems, WAS ensures high efficiency and accuracy in research & development, troubleshooting and performance optimization.
Built-in function generator for expanded analyzes
The MHO2000 high resolution digital oscilloscopes support an integrated 16-bit resolution Dual channel signal generator that delivers waveforms up to 50 MHz, including sine, square, triangle and pulse waves, noise, DC current and many user-defined waveforms. This can be used in various ways in scientific experiments and in industrial control.
This text is machine translated.
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































