
Highlights & Details
RIGOL MHO5106 oscilloscope
- 1 GHz
- No. of analogue inputs 6
Technical specifications
- Product type
Digital
- Bandwidth
1 GHz
- Channel sample rate
4 GS/s
- Screen size
10.1 inch
- Oscilloscope features
Mixed signal (MSO)
- No. of analogue inputs
6
Manufacturer's standards (no certificate)
- No. of digital inputs (max.)
16
- Interfaces
USB host
- Channel memory depth
500 MP
- Type
MHO5106
Documents & Downloads
Datasheet
Datasheet 3393810 Rigol MHO5106 Digital 1 GHz 4 GS/s 500 MP Mixed signal (MSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3393810 Rigol MHO5106 Digital 1 GHz 4 GS/s 500 MP Mixed signal (MSO) 1 pc(s)
User & Safety Instructions 3393810 Rigol MHO5106 Digital 1 GHz 4 GS/s 500 MP Mixed signal (MSO) 1 pc(s)
User & Safety Instructions 3393810 Rigol MHO5106 Digital 1 GHz 4 GS/s 500 MP Mixed signal (MSO) 1 pc(s)
Description
Sampling rate 4/2 GS (1-3/6 channel), memory depth 500/250M points (1-3/6 channel),
RS232/UART and I2C/SPI trigger and analysis function, signal acquisition rate of up to 1,000,000 signals/s, real-time hardware recorder up to 500,000 recordings (1 channel), 41 automatic measurements, extended FFT up to 1M points, four freely definable mathematical functions, signal analysis with Zoom, memory play, playback, zone trigger, Pass/Fail test, interfaces: USB 3.0 host, USB 3.0 device, Ethernet, HDMI
This text is machine translated.
Scope of delivery
- Power cord, USB cable, per channel: Passive probe RP3500A, 10:1, 500 MHz
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























