• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AP 2685.600 Free-standing desk 1000 x 960 Stainless steel Stainless steel 1 pc(s)

Product type
Free-standing desk
Material
Stainless steel
IP rating
IP55
Width
1000 mm
Height
960 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,429.00 / piece)
€ 3,429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Free-standing desk

Material

Stainless steel

IP55

Factory colour

Stainless steel

Type

2 door

Width

1000 mm

Height

960 mm

Content

1 pc(s)

Dim

(W x H) 1000 mm x 960 mm

RoHS-compliant

Yes

Weight

0.000

Type

AP 2685.600

Stainless steel

1000

960 mm

400 mm

2

Stainless steel

IP55

Powder coating

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 555601 Rittal AP 2685.600 Free-standing desk 1000 x 960 Stainless steel Stainless steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 555601 Rittal AP 2685.600 Free-standing desk 1000 x 960 Stainless steel Stainless steel 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,439.99*

More interesting products

(*All information is plus legal VAT)