• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal ISV 9666.707 9666.707 Rail mount perforated Steel plate 2 pc(s)

Product type
Rail mount
Features
perforated
Material
Steel plate
Type
H = 7
Compatible with (details)
Housing type: TS 8
SE 8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 16.19)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting profile for TS, SE

Our service for you

Technical specifications

Product type

Rail mount

Features

perforated

Material

Steel plate

Type

H = 7

Compatible with (details)

Housing type: TS 8

SE 8

Height

1050 mm

Weight

2.46 kg

Content

2 pc(s)

Type

ISV 9666.707

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1397887 Rittal ISV 9666.707 9666.707 Rail mount perforated Steel plate 2 pc(s)

User & Safety Instructions

User & Safety Instructions 1397887 Rittal ISV 9666.707 9666.707 Rail mount perforated Steel plate 2 pc(s)

Description

For the vertical division of the sub-frame in the TS/SE cabinet.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

What kind of DIN & Mounting Rails are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)