• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3214.100 Air heat exchanger 230 V 0.6 kW (W x H x D) 200 x 500 x 100 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Air heat exchanger
Operating voltage
230 V
Power
0.6 kW
Width
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,049.00 / piece)
€ 1,049.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Air heat exchanger

Type

SK 3214.100

Operating voltage

230 V

0.6 kW

Compatible with

Rittal

Width

200 mm

Height

500 mm

Depth

100 mm

Dim

(W x H x D) 200 x 500 x 100 mm

Weight

0.000

Content

1 pc(s)

AC

207-253 V

207-253 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2201058 Rittal SK 3214.100 Air heat exchanger 230 V 0.6 kW (W x H x D) 200 x 500 x 100 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2201058 Rittal SK 3214.100 Air heat exchanger 230 V 0.6 kW (W x H x D) 200 x 500 x 100 mm Piece 1 pc(s)

Description

SK air/water heat exchanger, wall mounting, 0.6 kW, 230 V, 1~, 50/60 Hz, water-carrying parts: Copper/brass, BHT 200 x 500 x 100 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,223.97*

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)