There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Fan and filter
SK 3240.710
incl. filter
115 V
0.42 A
38.2 W
35.5 W
45 dBa
191 m³/h
218 m³/h
Rittal
Grey (RAL 7035)
-30 °C
+55 °C
IP54
IP55
IP56
255 mm
255 mm
129 mm
(W x H x D) 255 x 255 x 129 mm
2.361 kg
1 pc(s)
Snap mounting
Grey
255 mm
255 mm
129 mm
7035
FALSE
1
FALSE
IP54
TRUE
TRUE
FALSE
FALSE
TRUE
TRUE
12
yes
User & Safety Instructions 3386688 Rittal SK 3240.710 Fan and filter 115 V 38.2 W, 35.5 W (W x H x D) 255 x 255 x 129 mm Piece 1 pc(s)
€ 565.97*
The necessary accessories are required to use the article as described.