
Technical specifications
- Product type
Air heat exchanger
- Type
SK 3373.100
- Operating voltage
230 V
2 kW
- Compatible with
Rittal
- Width
400 mm
- Height
950 mm
- Depth
145 mm
- Dim
(W x H x D) 400 x 950 x 145 mm
- Weight
0.000
- Content
1 pc(s)
AC
207-253 V
207-253 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2201069 Rittal SK 3373.100 Air heat exchanger 230 V 2 kW (W x H x D) 400 x 950 x 145 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2201069 Rittal SK 3373.100 Air heat exchanger 230 V 2 kW (W x H x D) 400 x 950 x 145 mm 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 1,738.98*
What kind of Electrical Enclosure Ventilation are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































