• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8952.300 Circuit breaker cover 103 x 1.800 x 500 Stainless steel 1 pc(s) Piece

Packaging type
Piece
Product type
Circuit breaker cover
Material
Stainless steel
Width
103 mm
Height
1.800 mm
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,355.00 / piece)
€ 1,355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Circuit breaker cover

Features

with lock

Material

Stainless steel

Width

103 mm

Height

1.800 mm

Weight

0.000

Content

1 pc(s)

Type

VX 8952.300

Dim

(W x H x D) 103 x 1.800 x 500 mm

Manufacturer part #

8952030

Depth

500 mm

Stainless steel

103 mm

1800 mm

500 mm

FALSE

1

1

FALSE

Other

Other

Other

FALSE

FALSE

FALSE

FALSE

Powder coating

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840162 Rittal VX 8952.300 Circuit breaker cover 103 x 1.800 x 500 Stainless steel 1 pc(s) Piece

Description

VX cut-off switch cover stainless steel, BHT:103x1800x500 mm. Fulfils the requirements of UL 508 A

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,418.99*

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)