• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RJ45 sleeve housings VS-08-T-RJ45/IP 20 1688638 Phoenix Contact

Product type
Sensor/actuator connector
Connector type
Sleeve
Connector standard
Sensor connector
Connection side A
RJ45
Connection side B
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 5.00 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RJ45 sleeve housings VS-08-T-RJ45/IP 20

  • VS-08-t-RJ45/IP20
  • Industrial packaging with 5 pieces

Technical specifications

Packaging type

Package

Type

VS-08-T-RJ45/IP 20

Product type

Sensor/actuator connector

Connector type

Sleeve

Connector standard

Sensor connector

Connection side A

RJ45

Connection side B

RJ45

Connection

RJ45

IP20

Seal type

Push-Pull

Manufacturer part #

1688638

Industrial packaging

Yes

Content

5 pc(s)

Cable Ø (max.)

6.5 mm

Cable Ø up to

5.0 mm

Cable Ø range

5.0 - 6.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788608 RJ45 sleeve housings VS-08-T-RJ45/IP 20 1688638 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 788608 RJ45 sleeve housings VS-08-T-RJ45/IP 20 1688638 Phoenix Contact

Description

RJ45 sleeve housing IP20, for pin insert VS-08-ST-RJ45, with push-pull interlocking for panel mounting frames, for cable cross section 5.0 mm ... 6.5 mm

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)