
Highlights & Details
R&S®RTH1004 digital oscilloscope incl. 500MHz bandwidth upgrade + R&S®RTH-PK1 Application bundle
- 60 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Handheld oscilloscope
- Bandwidth
60 MHz
- Displays
LC TFT color display, touch-control
- Resolution
10 Bit
- Screen size
17.78 cm
- Oscilloscope features
Mixed signal (MSO)
- Time base
1 ns/div to 500 s/div
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
CAT III 1000 V
- Vertical deflection
2 mV
- Input impedance
1 MΩ
- Input coupling
AC, DC
- Input voltage
300 V
- Power supply (details)
100 - 240 V AC
- Dim
(L x W x H) 74 x 201 x 293 mm
- Weight
2.4 kg
- No. of digital inputs (max.)
8
- Display
800 x 480 p
- Width
201 mm
- Height
293 mm
- Length
74 mm
- Interfaces
USB host
USB device
LAN
SD card
- Channel memory depth
500 KP
- Type
R&S®RTH-BNDL
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3389186 Rohde & Schwarz R&S®RTH-BNDL Handheld oscilloscope 60 MHz 500 KP 10 Bit Mixed signal (MSO) 1 pc(s)
Description
R&S®Scope Rider, Manual MSO Oscilloscope, Bandwidth 60 MHz, 4 channels, CAT IV.
Performance of a lab oscilloscope in a rugged handheld format: Whether you are troubleshooting embedded designs in the lab, or analyzing complex tasks in the field, the R&S®Scope Rider offers both the performance and capabilities of a laboratory device and the robust design of a battery-powered handheld oscilloscope.
The History and Segmented Memory software is now included free of charge in the standard configuration.
This Opti on enables the automatic storage of up to 5000 measurement curves in a separate history memory.
At any point in time, the history memory can be accessed to analyze the waveform by taking advantage of the full functionality of the oscilloscope.
This text is machine translated.
Features
- 4 separately insulated input channels
- 8 digital Channels
- Integrated data logger
- Measurement category CAT IV 600 V CAT III 1000 V
- IP51 drip-proof, dust-proof casing for maximum robustness in rough environments
- 7''' 800 x 480 capacitive touch-display
- WLAN for web-based remote control
- Isolated USB and LAN interfaces for data exchange and for PC connection
- SD-card slot can be used up to GB
- Sampling rate up to 5 gas sample/s and memory depth up to 500 ksample
- 33 automatic measurement functions
- Waveform mathematical functions
- Broadest selection of trigger types
- Depth Waveform Zoom Function
Scope of delivery
- R&S®RTH1004 digital oscilloscope
- R&S®RTH-B244 500MHz bandwidth upgrade
- R&S®RTH-PK1 Application bundle
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























