• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.0321 Network cable CAT 5e S/FTP Grey 300 m

Product type
Network cable
Specification
CAT 5e
Shielding
S/FTP
Cable type
S/FTP
No. of leads
8 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire type: Stranded wireWeight: 11.27 kgImpedance 100 Ohm
Product type

Network cable

CAT 5e

S/FTP

Cable type

S/FTP

No. of leads

8 x

No. of leads (part 2)

8 x

Cable features

twisted pairs

Factory colour

Grey

Content

300 m

AWG max.

26

Sold per metre

No

Manufacturer part #

21.15.0321

Type

21.15.0321

Insulation material

PVC

Max. length sold by the metre

300 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557184 Roline 21.15.0321 Network cable CAT 5e S/FTP Grey 300 m

Description

Stranded wire Network installation cable for structured building cabling Twisted Pair Installation cable Cable for structured building cabling for use in Gigabit Ethernet networks Double shielded cable Construction: 8 wires Wire in pairs Shielding: Aluminum laminated foil Total shielding: Copper braid

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?