• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.0882 Network cable CAT 6A S/FTP Grey 300 m

Product type
Network cable
Specification
CAT 6A
Shielding
S/FTP
Cable type
S/FTP
No. of leads
8 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire type: Stranded wireWeight: 11.11 kgImpedance 100 Ohm
Product type

Network cable

CAT 6A

S/FTP

Cable type

S/FTP

No. of leads

8 x

No. of leads (part 2)

8 x

Cable features

twisted pairs

Factory colour

Grey

Content

300 m

Sold per metre

No

Manufacturer part #

21.15.0882

Type

21.15.0882

Insulation material

PVC

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557652 Roline 21.15.0882 Network cable CAT 6A S/FTP Grey 300 m

Description

Stranded wire Category 6A network installation cable for structured building cabling Twisted Pair Installation cable Cable for structured building cabling for use in 10 Gigabit Ethernet networks Double shielded (PiMF) cable Impedance: 100 Ohm Color: Gray Construction: 8 wires, copper, paired strands Shielding in aluminum-laminated foil Overall shielding in tin-plated copper braid

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?