• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.0520 Network cable CAT 5e U/UTP Grey 300 m

Product type
Network cable
Specification
CAT 5e
Shielding
U/UTP
Cable type
U/UTP
No. of leads
8 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire type: Stranded wireWeight: 10.33 kgImpedance 100 Ohm
Product type

Network cable

CAT 5e

U/UTP

Cable type

U/UTP

No. of leads

8 x

Cable features

twisted pairs

Factory colour

Grey

Content

300 m

AWG max.

24

Sold per metre

No

Manufacturer part #

21.15.0520

Type

21.15.0520

Insulation material

PVC

Max. length sold by the metre

300 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558394 Roline 21.15.0520 Network cable CAT 5e U/UTP Grey 300 m

Description

Litzendraht Network-Installation cable for structured building cabling Twisted Pair Installation cable Cable for structured building cabling for use in Gigabit Ethernet networks 3P certified Construction: 8 wires stranded

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?