• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.0884 Network cable CAT 6A S/FTP Grey 300 m

Product type
Network cable
Specification
CAT 6A
Shielding
S/FTP
Cable type
S/FTP
No. of leads
8 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fire protection class: ECAImpedance 100 OhmCable LSOH: Yes
Product type

Network cable

CAT 6A

S/FTP

Cable type

S/FTP

No. of leads

8 x

No. of leads (part 2)

8 x

Cable features

Solid wire

Factory colour

Grey

Content

300 m

Packaged

No

Sold per metre

No

Manufacturer part #

21.15.0884

Type

21.15.0884

Halogen-free

Yes

Max. length sold by the metre

300 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557937 Roline 21.15.0884 Network cable CAT 6A S/FTP Grey 300 m

Description

Solid wire Category 6A network installation cable for structured building cabling Twisted Pair Installation cable Cable for structured building cabling for use in 10 Gigabit Ethernet networks Double shielded (PiMF) cable Impedance: 100 Ohm Color: Gray Design: 8 wires, copper, solid wire, pair-wise shielding in aluminum-laminated foil, total shielding in tin-plated copper braid, we recommend to use the following components for the construction of a shielded structured Cat.6a cabling: 21.15.0883 ROLINE Installation cable, solid wire, Cat. 6a, S/FTP 25.16.8579 Module acceptance for keystones, 2fach 26.11.0367 ROLINE Cat.6a keystone, shielded 26.11.0359/.0360 ROLINE 19" module carrier, 24 slots 21.15.2705 ROLINE S/FTP patch cable, Cat.6a, gray, 5m

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?