• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.0511 Network cable CAT 5e U/UTP Grey 300 m

Product type
Network cable
Specification
CAT 5e
Shielding
U/UTP
No. of leads
8 x
Cable features
Solid wire
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fire protection class: ECAWeight: 9195.1 gImpedance 100 Ohm
Product type

Network cable

CAT 5e

U/UTP

No. of leads

8 x

Cross section
Cable features

Solid wire

Factory colour

Grey

Content

300 m

AWG max.

24

Sold per metre

No

Manufacturer part #

21.15.0511

Type

21.15.0511

Insulation material

PVC

RoHS-compliant

Description

Solid wire Network-Installation cable for structured building cabling Twisted Pair Installation cable Cable for structured building cabling for use in Gigabit Ethernet networks 3P certified We recommend to use the following components for the construction of structured cabling: 21.15.0511 ROLINE Installation cable Solid wire Cat. 5e UTP 25.16.8506 ROLINE junction boxes Cat. 5e UTP flush-mounted 26.11.0349 ROLINE 19" patch panel Cat. 5e UTP gray 21.15.0505 ROLINE patch cable Cat. 5e UTP This product combination was measured in our in-house test laboratory according to class D in the channel of 100m.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?