• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.0991 Network cable CAT 6 U/UTP Grey 300 m

Product type
Network cable
Specification
CAT 6
Shielding
U/UTP
Cable type
U/UTP
No. of leads
8 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fire protection class: ECAWeight: 11.63 kgImpedance 100 Ohm
Product type

Network cable

CAT 6

U/UTP

Cable type

U/UTP

No. of leads

8 x

Cable features

Solid wire

Factory colour

Grey

Content

300 m

AWG max.

23

Sold per metre

No

Manufacturer part #

21.15.0991

Type

21.15.0991

Insulation material

PVC

Max. length sold by the metre

300 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2559049 Roline 21.15.0991 Network cable CAT 6 U/UTP Grey 300 m

Description

Solid wire Category 6 network installation cables for structured building cabling Twisted Pair installation cables Cable for structured building cabling for use in Gigabit Ethernet networks We recommend using the following components for the construction of structured cabling: ROLINE UTP Cat.6/Class E solid wire installation cable (Order No.- 21.15.0990), ROLINE Cat.6/Class E connection sockets (Order No. 25.16.8494 flush-mounted or 25.16.8394 surface-mounted), ROLINE Cat.6/Class E 19" patch panel (Order No. 26.11.0355), and ROLINE UTP patch cable with RJ45 plug (Order No. 21.15.0935). This product combination was measured at GHMT AG, an accredited testing laboratory, according to class E in the channel of 100m. (Test report PB no. P2329b-10-D and P2330b-10-D)

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?