• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.1687 Network cable CAT 6A U/UTP Grey 300 m

Product type
Network cable
Specification
CAT 6A
Shielding
U/UTP
Cable type
U/UTP
No. of leads
8 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fire protection class: ECAWeight: 11.87 kgImpedance 100 OhmCable LSOH: Yes
Product type

Network cable

CAT 6A

U/UTP

Cable type

U/UTP

No. of leads

8 x

No. of leads (part 2)

8 x

Cable features

Solid wire

Factory colour

Grey

Content

300 m

Sold per metre

No

Manufacturer part #

21.15.1687

Type

21.15.1687

Insulation material

PVC

Halogen-free

Yes

Max. length sold by the metre

300 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557653 Roline 21.15.1687 Network cable CAT 6A U/UTP Grey 300 m

Description

Solid wire Category 6A network installation cable for structured building cabling Twisted Pair Installation cable Cable for structured building cabling for use in 10 Gigabit Ethernet networks Impedance: 100 Ohm Color: Gray Construction: 8 wires, copper, solid wire LSOH We recommend to use the following components for the construction of an unshielded structured cat. 6a cabling: 21.15.1687 ROLINE Installation cable, solid wire, Cat.6a, UTP 25.16.8579 ROLINE Module acceptance for keystones 26.11.0337 ROLINE Cat. 6a keystone, unshielded 26.11.0356/.0357 ROLINE 19" module carrier, 24 slots 21.15.2705 ROLINE UTP Patch cable, Cat.6a, LSOH, gray, 5m

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?