• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 015080X Law set

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 699.00 / piece)
€ 699.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Press jaws set standard SV42-54

  • DURA LAZR TEC Procedure - Partial laser hardening allows highest hardness at high loads. This results in minimal wear and high contour accuracy
  • In combination with the forged, high-capacity and flexible special steel, the new press-jaw generation achieves a 100% longer durability compared to the previous generation
  • The 3-bolt synchronous operation mechanism enables the opening of the press jaw with a finger
  • Precision-manufactured contour for optimum and secure crimping

Technical specifications

Product type

Law set

Compatible with diameters of

42 - 54 mm

Suitable for diameters of (max.)

54 mm

Suitable for pipe diameter (min.)

42 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551480 Rothenberger 015080X Law set

Description

The standard press jaw set, with the SV contour and the nominal diameters of 42-54 mm, is suitable for Ideal for system-compliant crimping of fittings for metal pipe systems. An extended service life of the press jaw as well as a precise crimping is achieved by the special, partial laser hardening process called DURA LAZR TEC. As a result, there is minimal wear within the crimp contour as well as a doubling of the crimp cycles compared to the previous model. The quality of the press jaws, over the entire service life, is perfected by the optimized corrosion protection. With the integration of a 3-bolt synchronous operation mechanism the opening of the press jaw becomes a ease in daily use (one-finger operation). The Rothenberger press jaws are suitable for all presses with a thrust force of 32-34kN thanks to the use of high-capacity special steel. The standard press jaw set is suitable for use with the ROMAX 4000, ROMAX 3000 AC and ROMAX AC ECO presses with constant axial thrust force. The crimp is perfect for crimping in new construction, for renovation works and for maintenance of metal systems.

This text is machine translated.

Scope of delivery

  • Press jaw standard SV42
  • Press jaw standard SV54
  • Operating instructions for press-jaw standard
  • ROCASE

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)