User & Safety Instructions 3551490 Rothenberger 1000001893 Jaw
Description
The B MaxiPro® system, for which the Rothenberger standard press jaw MaxiPro has been designed with a nominal diameter of 3/4 inches, is an innovative press fitting system from CONEX Bänninger® for the refrigeration industry. This allows the installation of refrigeration systems and heat pumps without the use of an open flame (hard soldering) quickly, safely and economically. The 3-point crimping at the fitting provides a safe and permanently dense connection to the pipe used. The Rothenberger standard press jaw MaxiPro is suitable for use with the ROMAX 4000, ROMAX 3000 AC and ROMAX AC ECO presses with constant, axial thrust force of 32-34 kN. This press jaw is perfect for crimping in piping systems for refrigeration systems and heat pumps from -40°C to +140°C at a maximum operating pressure of 48 bar.
This text is machine translated.
Scope of delivery
Press jaw standard B MaxiPro, 3/4"
User manual
Robox
Description
The B MaxiPro® system, for which the Rothenberger standard press jaw MaxiPro has been designed with a nominal diameter of 3/4 inches, is an innovative press fitting system from CONEX Bänninger® for the refrigeration industry. This allows the installation of refrigeration systems and heat pumps without the use of an open flame (hard soldering) quickly, safely and economically. The 3-point crimping at the fitting provides a safe and permanently dense connection to the pipe used. The Rothenberger standard press jaw MaxiPro is suitable for use with the ROMAX 4000, ROMAX 3000 AC and ROMAX AC ECO presses with constant, axial thrust force of 32-34 kN. This press jaw is perfect for crimping in piping systems for refrigeration systems and heat pumps from -40°C to +140°C at a maximum operating pressure of 48 bar.