Pipe cleaning device RODRUM S 10 inclusive Spiral 10mm/10m, EU
Replaceable spiral drum for tool-free adjustment to other tube diametersFastest possible relief of the spiral by simply releasing the feed leverSpiral drum can be removed for easier transportClean and discreet working in comparison with a luggage machine
Technical specifications
Input power 440 WFrequency: 50 HzVoltage 220 – 240 VSpiral diameter 10 - 13 mmWorking range diameter 40 - 70 mmWorking range 0 - 10 mPower output 250 WSpeed 300 RPMMains plug type: Plug type C (CEE 7/17)
Product type
Pipe cleaner coil
Content
1 pc(s)
Variants(All information include VAT, plus shipping costs)
The RODRUM S is a compact drum machine for removing blockages in pipes of 40 mm diameter. Because of its clean and discreet manner of operation, it is ideal for SHK operations, maintenance service or pipe cleaners or for use in private households, restaurants and hotels or public buildings, as the protected spiral moves into the drum when it returns.
This text is machine translated.
Scope of delivery
RODRUM S 10 incl Spiral 10mm/10MM with spherical head
Description
The RODRUM S is a compact drum machine for removing blockages in pipes of 40 mm diameter. Because of its clean and discreet manner of operation, it is ideal for SHK operations, maintenance service or pipe cleaners or for use in private households, restaurants and hotels or public buildings, as the protected spiral moves into the drum when it returns.
This text is machine translated.
Scope of delivery
RODRUM S 10 incl Spiral 10mm/10MM with spherical head