CAS-battery drive for wireless working and increased electrical safetyVarioClean Electronics: Three speed stages for de-plugging, cleaning and cleaning spin. Optimum adaptation to the type of blockageVarioClean electronics: Prevents long run-up of the drumDuraFlex spirals: Especially flexible spirals with galvanizing. Optimised for use with the battery-operated RODRUM VarioCleanReplaceable spiral drum for tool-free adjustment to other tube diametersSpiral drum can be removed for easier transportClean and discreet working in comparison with a luggage machine
Technical specifications
Voltage: 230 VSpiral diameter 10 - 13 mmWorking range diameter 40 - 100 mmWorking range length: 15 m.Power output 250 WLi-Ion/Li-Po battery system (rechargeable)Type battery: No battery pack includedSpiraltype in set 13 mm Dura FlexVarioClean speed levels: 275 / 340 / 395 rpm
Product type
Pipe cleaner
Content
1 pc(s)
UKCA
yes
Variants(All information include VAT, plus shipping costs)
The RODRUM VarioClean is a compact drum machine for eliminating blockages in pipes of 40 mm diameter. Because of its clean and discreet operation, it is ideally suited for SHK operations, maintenance service or pipe cleaners or for use in private households, restaurants and hotels or public buildings, as the dirty spiral moves into the drum when it returns. The rechargeable battery drive allows you to start working immediately, regardless of an external power source. Particularly suitable for use in areas without a power supply.
This text is machine translated.
Scope of delivery
RODRUM VarioClean base unit incl 15m DuraFlex spiral 13mmGuide hoseSpiral guidance glove, rubber, pairUser manual
Description
The RODRUM VarioClean is a compact drum machine for eliminating blockages in pipes of 40 mm diameter. Because of its clean and discreet operation, it is ideally suited for SHK operations, maintenance service or pipe cleaners or for use in private households, restaurants and hotels or public buildings, as the dirty spiral moves into the drum when it returns. The rechargeable battery drive allows you to start working immediately, regardless of an external power source. Particularly suitable for use in areas without a power supply.
This text is machine translated.
Scope of delivery
RODRUM VarioClean base unit incl 15m DuraFlex spiral 13mmGuide hoseSpiral guidance glove, rubber, pairUser manual
What kind of Pipe & Drain Cleaners are you looking for?