• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Rospimatic CL 1000002299 Pipe cleaner coil

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Pipe cleaner set ROSPIMATIC CL inc. Additional spiral

  • Can be used with any commercially available professional cordless screwdriverChange from forward to return is possible without having to change the direction of rotation of the motor, thereby eliminating the restriction fasterOptional: Spiral can be combined with 3 different cleaning tools.Spiral locking mechanism with torque limitation prevents squeezing of the spiralThe flexible protective hose prevents the environment from becoming dirty with spray water

Technical specifications

  • Spiral diameter 8 mmWorking range diameter 20 - 50 mmWorking range 0 - 7.5 m
Product type

Pipe cleaner coil

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797698 Rothenberger Rospimatic CL 1000002299 Pipe cleaner coil

Description

ROSPIMATIC CL is suitable Ideal for SHK operations, maintenance and pipe cleaners for removing blockages in connecting lines of wash basins and shower or bath tubs up to 50 mm in diameter. The compact device can be combined with any standard professional cordless screwdriver.

This text is machine translated.

Scope of delivery

  • ROSPIMATIC CL base unit, 8mm x 7.5mSpiral, 8mm m. Coupling + soulDetacher hook for Spiral 8mmCross-head bit, ROSPIMIC, toothed, 8 mmUser manual

What kind of Pipe & Drain Cleaners are you looking for?

More interesting products

(*All information is plus legal VAT)