• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 101652P ULTIMATECUT HSS Step drill bit 1-piece Total length 94.5 mm 1 pc(s)

1/3
Product type
Step drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Steel
Aluminium
Brass
Brass
Plastic
Cast iron
Total length
94.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

RUKO 101652P ULTIMATECUT HSS Step drill bit 1-piece Total length 94.5 mm 1 pc(s)

  • Significantly longer service life - up to 6x more holes possibleTime saving when drilling up to 75%Extremely fast and force-saving drillingLight and quiet drilling without tilting in the materialOptimally suitable for use in hand-held (rechargeable battery) electrical tools
  • This text is machine translated.

Technical specifications

Product type

Step drill bit

Content

1 pc(s)

Material

HSS

Material suitability

Steel

Aluminium

Brass

Brass

Plastic

Cast iron

Shank Ø

10 mm

Total length

94.5 mm

Drill hole diameter

8 - 30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588190 RUKO 101652P ULTIMATECUT HSS Step drill bit 1-piece Total length 94.5 mm 1 pc(s)

Description

Features

  • Coating: RUnaTECPeak angle 118°90° step angleShaft: Triangular shankCutting direction: Right-hand cuttingTip polished: FLOWSTEP® tipTolerance: Factory standard

Scope of delivery

  • 1x Step drill

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)