• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 200125 HSS-R Twist drill bit 12.5 mm Total length 151 mm rolled DIN 338 1 pc(s)

1/2
Product type
Twist drill bit
Drill hole Ø
12.5 mm
Content
1 pc(s)
Material
HSS-R
Material suitability
Metal
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Cut direction right-handed cutting
  • Shank offset shaft
  • Pit-out form N: Conical sheath grinding normal ground
Product type

Twist drill bit

DIN standard

DIN 338

Drill hole Ø

12.5 mm

Tip angle

118°

Content

1 pc(s)

Material

HSS-R

Material properties

rolled

Material suitability

Metal

Tensile strength (max.)

900 N/mm²

Total length

151 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290855 RUKO 200125 HSS-R Twist drill bit 12.5 mm Total length 151 mm rolled DIN 338 1 pc(s)

Description

Ø 12.5 x 151 x 30 mm ideal for drilling larger drill diameters for all standard drills with a chuck of up to 13.0 mm. - Powerful, rolled and steam-treated spiral drill bits made of high-performance high-speed steel. The material is reinforced by the manufacturing process (no interruption of the structure) and thus more elastic. This makes it more resistant to breakage and is suitable for robust drilling units. (E.g. hand drills) High-performance high-speed work steel for drilling in well-machined materials with a strength of up to 900 N/mm².

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)