
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Cut direction right-handed cutting
- Shank offset shaft
- Pit-out form N: Conical sheath grinding normal ground
- Product type
Twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
18.5 mm
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS-R
- Material properties
rolled
- Material suitability
Metal
- Tensile strength (max.)
900 N/mm²
- Tool holder
Cylinder shank
- Working length
35 mm
- Total length
198 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290865 RUKO 200185 HSS-R Twist drill bit 18.5 mm Total length 198 mm rolled DIN 338 Cylinder shank 1 pc(s)
Description
Ø 18.5 x 198 x 35 mm ideal for drilling larger drill diameters for all standard drills with a chuck of up to 13.0 mm. - Powerful, rolled and steam-treated spiral drill bits made of high-performance high-speed steel. The material is reinforced by the manufacturing process (no interruption of the structure) and thus more elastic. This makes it more resistant to breakage and is suitable for robust drilling units. (E.g. hand drills) High-performance high-speed work steel for drilling in well-machined materials with a strength of up to 900 N/mm².
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 54.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































