
Highlights & Details
Twist drill bits DIN 338 Type N, HSS-R with offset shaft
- Right hand cutting
- With offset shaft
Technical specifications
- Spiral angle 25-30 °
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Type
Shape N: Conical ground joint Normal ground
- Drill hole Ø
16 mm
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS-R
- Material properties
rolled
- Material suitability
Metal
- Tool holder
Cylinder shank
- Working length
80 mm
- Total length
178 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2205578 RUKO 200160 HSS-R Metal twist drill bit 16 mm Total length 178 mm rolled DIN 338 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205578 RUKO 200160 HSS-R Metal twist drill bit 16 mm Total length 178 mm rolled DIN 338 Cylinder shank 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 52.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























