
Highlights & Details
RUKO 2004140 DIN 338 Typ N HSS-G Metal twist drill bit 14 mm Total length 160 mm cut DIN 338 Cylinder shank 1 pc(s)
- Right hand cutting
- With offset shaft
Technical specifications
- Spiral angle 25-30 °
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Type
Shape C: Cross-ground
- Drill hole Ø
14 mm
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS-G
- Material properties
cut
- Material suitability
Metal
- Tool holder
Cylinder shank
- Working length
70 mm
- Total length
160 mm
- Drill hole diameter
14 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2205582 RUKO 2004140 DIN 338 Typ N HSS-G Metal twist drill bit 14 mm Total length 160 mm cut DIN 338 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205582 RUKO 2004140 DIN 338 Typ N HSS-G Metal twist drill bit 14 mm Total length 160 mm cut DIN 338 Cylinder shank 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 53.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























