
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Cutting direction right-hand cutting
- Shank offset shaft
- Sitting shape C: Cross-ground
- Product type
Twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
14.5 mm
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS-G
- Material suitability
Metal
- Tensile strength (max.)
900 N/mm²
- Working length
30 mm
- Total length
169 mm
- Drill hole diameter
14 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290876 RUKO 2004145 DIN 338 Typ N 338 Typ N HSS-G Twist drill bit 14.5 mm Total length 169 mm DIN 338 1 pc(s)
Description
Ø 14.5 x 169 x 30 mm ideal for drilling larger drill diameters for all standard drills with a chuck of up to 13.0 mm. - High-performance high-speed working steel for drilling in well-machined materials with a strength of up to 900 N/mm².
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 54.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































