
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Twist drill bits DIN 338 Type N, HSS-G with offset shaft
- Right hand cutting
- With offset shaft
Technical specifications
- Spiral angle 25-30 °
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Type
Shape C: Cross-ground
- Drill hole Ø
16 mm
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS-G
- Material suitability
Metal
- Shank Ø
13.0 mm
- Working length
80 mm
- Total length
178 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2205583 RUKO 2004160 DIN 338 Typ N HSS-G Metal twist drill bit 16 mm Total length 178 mm DIN 338 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205583 RUKO 2004160 DIN 338 Typ N HSS-G Metal twist drill bit 16 mm Total length 178 mm DIN 338 1 pc(s)
Description
Powerful, ground standard spiral drill made of high-performance high-speed work steel. The fully ground twist drill has a precise concentricity. Due to the cross-grinding this drill has a good centering and requires a low feed force. Ideally suited for drilling larger drill diameters. Suitable for all standard drills with a chuck up to 13.0 mm.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 59.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























