
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Highlights & Details
RUKO 2004180 DIN 338 Typ N HSS-G Metal twist drill bit 18 mm Total length 191 mm DIN 338 1 pc(s)
- Right hand cutting
- With offset shaft
Technical specifications
- Spiral angle 25-30 °
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Type
Shape C: Cross-ground
- Drill hole Ø
18 mm
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS-G
- Material suitability
Metal
- Working length
90 mm
- Total length
191 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2205584 RUKO 2004180 DIN 338 Typ N HSS-G Metal twist drill bit 18 mm Total length 191 mm DIN 338 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205584 RUKO 2004180 DIN 338 Typ N HSS-G Metal twist drill bit 18 mm Total length 191 mm DIN 338 1 pc(s)
Description
Powerful, ground standard spiral drill made of high-performance high-speed work steel. The fully ground twist drill has a precise concentricity. Due to the cross-grinding this drill has a good centering and requires a low feed force. Ideally suited for drilling larger drill diameters. Suitable for all standard drills with a chuck up to 13.0 mm.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 66.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























