
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
Only 6 Piece(s) available
Technical specifications
- Cutting direction right-hand cutting
- Shank offset shaft
- Sitting shape C: Cross-ground
- Product type
Twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
20 mm
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS-G
- Material suitability
Metal
- Tensile strength (max.)
900 N/mm²
- Tool holder
13 mm keyless drill chuck
- Working length
35 mm
- Total length
205 mm
- Weight
300.000 g
- Drill hole diameter
20 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290885 RUKO 2004200 DIN 338 Typ N HSS-G Twist drill bit 20 mm Total length 205 mm DIN 338 13 mm keyless drill chuck 1 pc(s)
Description
Ø 20.0 x 205 x 35 mm ideal for drilling larger drill diameters for all standard drills with a chuck of up to 13.0 mm. - High-performance high-speed working steel for drilling in well-machined materials with a strength of up to 900 N/mm².
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 61.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































