
Number
Total (€ 3.99 / piece)
€ 3.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
9.5 mm
- Content
1 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Shank Ø
9.5 mm
- Working length
81 mm
- Total length
125 mm
- Drill features
short spiral length
- Standards
DIN 338
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 837822 RUKO 206095 HSS Metal twist drill bit 9.5 mm Total length 125 mm rolled DIN 338 Cylinder shank 1 pc(s)
Description
Certification according to DIN EN ISO 9001:2008.
This text is machine translated.
This text is machine translated.
Features
- HSS
- Rolled
- Type N
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 45.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























