• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 206120 HSS Metal twist drill bit 12 mm Total length 151 mm rolled DIN 338 Cylinder shank 1 pc(s)

Image similar
Product type
Metal twist drill bit
Drill hole Ø
12 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Non-ferrous metal
Plastic
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

12 mm

Content

1 pc(s)

Material

HSS

Material properties

rolled

Material suitability

Metal

Non-ferrous metal

Plastic

Tool holder

Cylinder shank

Shank Ø

12 mm

Working length

101 mm

Total length

151 mm

Drill features

short spiral length

Standards

DIN 338

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 837890 RUKO 206120 HSS Metal twist drill bit 12 mm Total length 151 mm rolled DIN 338 Cylinder shank 1 pc(s)

Description

Certification according to DIN EN ISO 9001:2008.

This text is machine translated.

Features

  • HSS
  • Rolled
  • Type N

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)