
Highlights & Details
RUKO 214085 DIN 338 Typ N HSS-G Metal twist drill bit 8.5 mm Total length 117.0 mm DIN 338 Cylinder shank 1 pc(s)
- Right hand cutting
- This text is machine translated.
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Type
Shape C: Cross-ground
- Drill hole Ø
8.5 mm
- Drill hole Ø tolerance limit
h 8
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS-G
- Material suitability
Metal
- Tool holder
Cylinder shank
- Working length
42.50 mm
- Total length
117.0 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2205618 RUKO 214085 DIN 338 Typ N HSS-G Metal twist drill bit 8.5 mm Total length 117.0 mm DIN 338 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205618 RUKO 214085 DIN 338 Typ N HSS-G Metal twist drill bit 8.5 mm Total length 117.0 mm DIN 338 Cylinder shank 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 44.77*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























