
RUKO 214225 HSS-G Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 m
Technical specifications
- Spiral angle 25-30 °
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Type
1.0 mm - 10.0 mm x 0.5 mm
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Tip angle
118°
- Content
1 Set
- Material
HSS-G
- Material suitability
Metal
- Tool holder
Cylinder shank
Documents & Downloads
Datasheet
Datasheet 2205634 RUKO 214225 HSS-G Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 m
User & Safety Instructions
User & Safety Instructions 2205634 RUKO 214225 HSS-G Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 76.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























