
Technical specifications
- Peak angle 130 °
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Type
Shape C: Cross-ground
- Drill hole Ø
2 mm
- Tip angle
36°
- Content
1 pc(s)
- Material
HSSE-Co 5
- Material properties
rust-proof
- Material suitability
Metal
- Tool holder
Cylinder shank
- Working length
10 mm
- Total length
49.0 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2205635 RUKO 215020 HSSE-Co 5 Metal twist drill bit 2 mm Total length 49.0 mm rust-proof DIN 338 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205635 RUKO 215020 HSSE-Co 5 Metal twist drill bit 2 mm Total length 49.0 mm rust-proof DIN 338 Cylinder shank 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 47.47*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























