
Technical specifications
- Peak angle 130 °
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Type
Shape C: Cross-ground
- Drill hole Ø
3 mm
- Tip angle
36°
- Content
1 pc(s)
- Material
HSSE-Co 5
- Material properties
cobalt
- Material suitability
Metal
- Tool holder
Cylinder shank
- Working length
15 mm
- Total length
61.0 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2205637 RUKO 215030 HSSE-Co 5 Metal twist drill bit 3 mm Total length 61.0 mm cobalt DIN 338 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205637 RUKO 215030 HSSE-Co 5 Metal twist drill bit 3 mm Total length 61.0 mm cobalt DIN 338 Cylinder shank 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 49.47*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























