
Number
Total (€ 3.99 / piece)
€ 3.99
incl. VAT
14-day return policy included
Technical specifications
- Peak angle 130 °
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Type
Shape C: Cross-ground
- Drill hole Ø
6 mm
- Tip angle
36°
- Content
1 pc(s)
- Material
HSSE-Co 5
- Material properties
rust-proof
- Material suitability
Metal
- Working length
30 mm
- Total length
93.0 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2205647 RUKO 215060 HSSE-Co 5 Metal twist drill bit 6 mm Total length 93.0 mm rust-proof DIN 338 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205647 RUKO 215060 HSSE-Co 5 Metal twist drill bit 6 mm Total length 93.0 mm rust-proof DIN 338 1 pc(s)
Description
Powerful, high-performance right-hand cutting drill with excellent resistance to hot hardness. Ideal for drilling rust, acid and heat-resistant steel with high strength.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 45.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























