
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Technical specifications
- Spiral angle 25-30 °
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
5 mm
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS-G
- Material properties
cut
- Material suitability
Metal
- Tool holder
Cylinder shank
- Total length
86 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2205724 RUKO 250050T HSS-G Metal twist drill bit 5 mm Total length 86 mm cut DIN 338 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205724 RUKO 250050T HSS-G Metal twist drill bit 5 mm Total length 86 mm cut DIN 338 Cylinder shank 1 pc(s)
Description
Powerful, ground standard Spiralbohrer made of high-performance high-speed work steel. The fully ground twist drill has a precise concentricity. Due to the cross-grinding this drill has a good centering and requires a low feed force.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 44.27*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























