• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 259020E ULTIMATECUT HSSE-Co 5 Metal twist drill bit 2 mm Total length 49 mm DIN 338 Cylinder shank 1 pc(s)

1/2
Product type
Metal twist drill bit
Drill hole Ø
2 mm
Content
1 pc(s)
Material
HSSE-Co 5
Material suitability
Metal
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 6.49 / piece)
€ 64.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ULTIMATECUT spiral drill DIN 338 type FLOWSTEP® HSSE-co 5

  • Significantly longer life - up to 5x more holes possibleTime saving when drilling up to 50%Extremely fast and gentle drillingPerfect centering without grains, even on round surfaces, for example B. PipesEasy and quiet drilling, without jamming in the materialIdeal for use in hand-held (battery) electric tools

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

2 mm

Content

1 pc(s)

Material

HSSE-Co 5

Material suitability

Metal

Tool holder

Cylinder shank

Working length

24 mm

Total length

49 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2634473 RUKO 259020E ULTIMATECUT HSSE-Co 5 Metal twist drill bit 2 mm Total length 49 mm DIN 338 Cylinder shank 1 pc(s)

Description

Thanks to the revolutionary FLOWSTEP® tip, it is possible to center and drill onto a wide range of materials at the most precise points. The specially developed unique cutting geometry results in a much smoother and quieter drilling process due to its smooth transition, which reduces the machining time significantly and significantly improves the drilling result.

This text is machine translated.

Features

  • No pre-drilling required for large bore diametersNo need to change toolsNo scoring thanks to specially designed level-tipNo slipping when drillingNo jamming of the chips in the workpiece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)